1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX102BKUS

DigiKey Part Number
1001-2140-2-ND - Tape & Reel (TR)
1001-2140-1-ND - Cut Tape (CT)
1001-2140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BX102BKUS
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX102BKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80000 €8,00 €
500,63400 €31,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,58280 €58,28 €
2000,54055 €108,11 €
3000,51940 €155,82 €
5000,49596 €247,98 €
7000,48227 €337,59 €
1.0000,46910 €469,10 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €