CDR01BX331BKUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,57148 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,57148 €
Datasheet

Similar


KEMET
In Stock: 710
Unit Price: 2,24000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,69828 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65250 €
Datasheet
330 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX331BKUSAJ

DigiKey Part Number
CDR01BX331BKUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BX331BKUSAJ
Description
CAP CER 330PF 100V BX 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX331BKUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57148 €1.142,96 €
Unit Price without VAT:0,57148 €
Unit Price with VAT:0,66863 €