330 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP331BJUS

DigiKey Part Number
1001-2385-2-ND - Tape & Reel (TR)
1001-2385-1-ND - Cut Tape (CT)
1001-2385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP331BJUS
Description
CAP CER 330PF 100V BP 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP331BJUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,53500 €15,35 €
501,25640 €62,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,17030 €117,03 €
2001,09940 €219,88 €
3001,06387 €319,16 €
5001,02452 €512,26 €
7001,00151 €701,06 €
1.0000,97940 €979,40 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,62080 €