Direct
Direct

TR3W337K010C0060 | |
|---|---|
DigiKey Part Number | 718-1884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3W337K010C0060 |
Description | CAP TANT 330UF 10% 10V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3W337K010C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29020 € | 645,10 € |
| Unit Price without VAT: | 1,29020 € |
|---|---|
| Unit Price with VAT: | 1,50953 € |



