330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm
2924 (7361 Metric)

TPSV337K010R0060

DigiKey Part Number
478-4158-2-ND - Tape & Reel (TR)
478-4158-1-ND - Cut Tape (CT)
478-4158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV337K010R0060
Description
CAP TANT 330UF 10% 10V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,91500 €19,15 €
501,58400 €79,20 €
1001,48190 €148,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,32865 €531,46 €
8001,27169 €1.017,35 €
1.2001,24316 €1.491,79 €
2.0001,21153 €2.423,06 €
2.8001,19304 €3.340,51 €
4.0001,17524 €4.700,96 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,21750 €