Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8122 | |
|---|---|
DigiKey Part Number | M39003/01-8122-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8122 |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8122 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2313 | Vishay Sprague | 18 | M39003/01-2313-ND | 16,01000 € | Direct |
| M39003/01-2553 | Vishay Sprague | 0 | M39003/01-2553-ND | 14,28950 € | Direct |
| M39003/01-2793 | Vishay Sprague | 0 | M39003/01-2793-ND | 18,67750 € | Direct |
| M39003/01-3033 | Vishay Sprague | 0 | M39003/01-3033-ND | 25,03800 € | Direct |
| M39003/01-6122 | Vishay Sprague | 0 | M39003/01-6122-ND | 25,39150 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,61900 € | 692,38 € |
| Unit Price without VAT: | 34,61900 € |
|---|---|
| Unit Price with VAT: | 40,50423 € |



