
M39003/01-2313 | |
|---|---|
DigiKey Part Number | M39003/01-2313-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2313 |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2313 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 12,65800 € | 126,58 € |
| 50 | 11,31680 € | 565,84 € |
| 100 | 10,90140 € | 1.090,14 € |
| 500 | 10,19786 € | 5.098,93 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 18,73170 € |

