10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KC106KB/PR

DigiKey Part Number
1012-1046-2-ND - Tape & Reel (TR)
1012-1046-1-ND - Cut Tape (CT)
1012-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR06KC106KB/PR
Description
CAP TANT 10UF 10% 25V 2711
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
CWR06KC106KB/PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2711 (6728 Metric)
Series
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
G
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06KC106KB/PRVishay Sprague901012-1046-1-ND199,84000 €Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,79000 €26,79 €
1021,83700 €218,37 €
5020,44140 €1.022,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10019,24510 €1.924,51 €
20018,73985 €3.747,97 €
30018,48670 €5.546,01 €
Manufacturers Standard Package
Unit Price without VAT:26,79000 €
Unit Price with VAT:31,34430 €