Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

595D108X9004R2T | |
|---|---|
DigiKey Part Number | 595D108X9004R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D108X9004R2T |
Description | CAP TANT 1000UF 10% 4V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D108X9004R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,54695 € | 2.728,17 € |
| Unit Price without VAT: | 4,54695 € |
|---|---|
| Unit Price with VAT: | 5,31993 € |




