
T510E108K004ATE010 | |
|---|---|
DigiKey Part Number | 399-3991-2-ND - Tape & Reel (TR) 399-3991-1-ND - Cut Tape (CT) 399-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510E108K004ATE010 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7360 Metric) 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E108K004ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,65300 € | 66,53 € |
| 50 | 5,80860 € | 290,43 € |
| 100 | 5,54690 € | 554,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,10390 € | 2.551,95 € |
| 1.000 | 4,96663 € | 4.966,63 € |
| 1.500 | 4,89787 € | 7.346,81 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,26090 € |

