594D108X96W3R2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 452
Unit Price: 8,60000 €
Datasheet

Similar


Vishay Sprague
In Stock: 900
Unit Price: 6,03000 €
Datasheet

Similar


Vishay Sprague
In Stock: 3
Unit Price: 6,12000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.196
Unit Price: 7,98000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,54695 €
Datasheet
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D108X96W3R2T

DigiKey Part Number
594D108X96W3R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D108X96W3R2T
Description
CAP TANT 1000UF 10% 6.3V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D108X96W3R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
30mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,95788 €2.974,73 €
Manufacturers Standard Package
Unit Price without VAT:4,95788 €
Unit Price with VAT:5,80072 €