
592D108X96R3R2T20H | |
|---|---|
DigiKey Part Number | 718-1406-2-ND - Tape & Reel (TR) 718-1406-1-ND - Cut Tape (CT) 718-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D108X96R3R2T20H |
Description | CAP TANT 1000UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D108X96R3R2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,53200 € | 45,32 € |
| 50 | 3,89800 € | 194,90 € |
| 100 | 3,70170 € | 370,17 € |
| 500 | 3,47614 € | 1.738,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,26645 € | 3.266,45 € |
| 2.000 | 3,18165 € | 6.363,30 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,16040 € |

