511D476M035BB4D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: 0,39000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 13.643
Unit Price: 0,48000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.797
Unit Price: 0,58000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,12128 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10110 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09695 €
Datasheet

Upgrade


Rubycon
In Stock: 697
Unit Price: 0,64000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,09744 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,09744 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 683
Unit Price: 1,28000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,39036 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D476M035BB4D

DigiKey Part Number
511D476M035BB4D-ND
Manufacturer
Manufacturer Product Number
511D476M035BB4D
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4452,80011 €1.246,05 €
Manufacturers Standard Package
Unit Price without VAT:2,80011 €
Unit Price with VAT:3,27613 €