63YXF47MEFCCC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10688 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10688 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 697
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,14700 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.182
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.278
Unit Price: 0,43000 €
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF47MEFCCC8X11.5

DigiKey Part Number
63YXF47MEFCCC8X11.5-ND
Manufacturer
Manufacturer Product Number
63YXF47MEFCCC8X11.5
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF47MEFCCC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
630 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,10110 €202,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10110 €
Unit Price with VAT:0,11829 €