Upgrade
Direct

293D105X0020B2TE3 | |
|---|---|
DigiKey Part Number | 293D105X0020B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D105X0020B2TE3 |
Description | CAP TANT 1UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0020B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X9020B2TE3 | Vishay Sprague | 0 | 293D105X9020B2TE3-ND | 0,16561 € | Upgrade |
| TAJT105M020RNJ | KYOCERA AVX | 0 | TAJT105M020RNJ-ND | 0,32935 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15080 € | 301,60 € |
| Unit Price without VAT: | 0,15080 € |
|---|---|
| Unit Price with VAT: | 0,17644 € |



