Upgrade
Similar

TAJT105M020RNJ | |
|---|---|
DigiKey Part Number | TAJT105M020RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJT105M020RNJ |
Description | CAP TANT 1UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT105M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT105K020RNJ | KYOCERA AVX | 4.936 | 478-TAJT105K020RNJCT-ND | 1,00000 € | Upgrade |
| 293D105X0020B2TE3 | Vishay Sprague | 0 | 293D105X0020B2TE3-ND | 0,15080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32935 € | 823,37 € |
| Unit Price without VAT: | 0,32935 € |
|---|---|
| Unit Price with VAT: | 0,38534 € |



