
SIA907EDJT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA907EDJT-T1-GE3TR-ND - Tape & Reel (TR) SIA907EDJT-T1-GE3CT-ND - Cut Tape (CT) SIA907EDJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA907EDJT-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 57mOhm @ 3.6A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 7.8W |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case PowerPAK® SC-70-6 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2160UFDBQ-7 | Diodes Incorporated | 2.803 | 31-DMP2160UFDBQ-7CT-ND | 0,76000 € | Similar |
| PMDPB55XP,115 | Nexperia USA Inc. | 472 | 1727-PMDPB55XP,115CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,69230 € | 69,23 € |
| 500 | 0,54704 € | 273,52 € |
| 1.000 | 0,50030 € | 500,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44096 € | 1.322,88 € |
| 6.000 | 0,41110 € | 2.466,60 € |
| 9.000 | 0,39589 € | 3.563,01 € |
| 15.000 | 0,38127 € | 5.719,05 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,89540 € |

