
DMP2160UFDBQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2160UFDBQ-7TR-ND - Tape & Reel (TR) 31-DMP2160UFDBQ-7CT-ND - Cut Tape (CT) 31-DMP2160UFDBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2160UFDBQ-7 |
Description | MOSFET 2P-CH 20V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 536pF @ 10V |
Part Status Active | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-UDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 3.8A | Supplier Device Package U-DFN2020-6 (Type B) |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ2815_R1_00001 | Panjit International Inc. | 7.398 | 3757-PJQ2815_R1_00001CT-ND | 0,70000 € | Similar |
| PMDPB55XP,115 | Nexperia USA Inc. | 472 | 1727-PMDPB55XP,115CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,23554 € | 117,77 € |
| 1.000 | 0,21225 € | 212,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18264 € | 547,92 € |
| 6.000 | 0,16773 € | 1.006,38 € |
| 9.000 | 0,16013 € | 1.441,17 € |
| 15.000 | 0,15159 € | 2.273,85 € |
| 21.000 | 0,14653 € | 3.077,13 € |
| 30.000 | 0,14162 € | 4.248,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |











