
SI2325DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2325DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2325DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2325DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2325DS-T1-BE3 |
Description | P-CHANNEL 150-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | P-Channel 150 V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
FET Type | Power Dissipation (Max) 750mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2325DS-T1-E3 | Vishay Siliconix | 50.655 | SI2325DS-T1-E3CT-ND | 1,39000 € | Parametric Equivalent |
| SI2325DS-T1-GE3 | Vishay Siliconix | 35.520 | SI2325DS-T1-GE3CT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

