
SI2325DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2325DS-T1-GE3TR-ND - Tape & Reel (TR) SI2325DS-T1-GE3CT-ND - Cut Tape (CT) SI2325DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2325DS-T1-GE3 |
Description | MOSFET P-CH 150V 530MA SOT23-3 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58580 € | 58,58 € |
| 500 | 0,45970 € | 229,85 € |
| 1.000 | 0,41912 € | 419,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36760 € | 1.102,80 € |
| 6.000 | 0,34168 € | 2.050,08 € |
| 9.000 | 0,32847 € | 2.956,23 € |
| 15.000 | 0,31364 € | 4.704,60 € |
| 21.000 | 0,30809 € | 6.469,89 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |








