Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI2309CDS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2309CDS-T1-E3TR-ND - Tape & Reel (TR) SI2309CDS-T1-E3CT-ND - Cut Tape (CT) SI2309CDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2309CDS-T1-E3 |
Description | MOSFET P-CH 60V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2309CDS-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1W (Ta), 1.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 345mOhm @ 1.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2309CDS-T1-BE3 | Vishay Siliconix | 11.626 | 742-SI2309CDS-T1-BE3CT-ND | 0,74000 € | Direct |
| DMP6350S-13 | Diodes Incorporated | 0 | 31-DMP6350S-13CT-ND | 0,64000 € | Similar |
| FDN5618P | onsemi | 22.903 | FDN5618PCT-ND | 0,65000 € | Similar |
| MMFTP5618 | Diotec Semiconductor | 2.126 | 4878-MMFTP5618CT-ND | 0,51000 € | Similar |
| QH8KA4TCR | Rohm Semiconductor | 6.611 | QH8KA4TCRCT-ND | 1,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,20409 € | 204,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17542 € | 526,26 € |
| 6.000 | 0,16098 € | 965,88 € |
| 9.000 | 0,15363 € | 1.382,67 € |
| 15.000 | 0,14536 € | 2.180,40 € |
| 21.000 | 0,14046 € | 2.949,66 € |
| 30.000 | 0,13571 € | 4.071,30 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

















