Similar
Similar

RSF010P03TL | |
|---|---|
DigiKey Part Number | RSF010P03TLTR-ND - Tape & Reel (TR) RSF010P03TLCT-ND - Cut Tape (CT) RSF010P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF010P03TL |
Description | MOSFET P-CH 30V 1A TUMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSF010P03TL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.9 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TUMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RRF015P03TL | Rohm Semiconductor | 5.709 | RRF015P03TLCT-ND | 0,56000 € | Similar |
| NDS352AP | onsemi | 10.300 | NDS352APCT-ND | 0,64000 € | Similar |
| SSM3J118TU(TE85L) | Toshiba Semiconductor and Storage | 9 | SSM3J118TU(TE85L)CT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19398 € | 581,94 € |
| 6.000 | 0,19240 € | 1.154,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |




