
TSM4YL102KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL102KR05TR-ND - Tape & Reel (TR) 716-TSM4YL102KR05CT-ND - Cut Tape (CT) 716-TSM4YL102KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL102KR05 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,82800 € | 58,28 € |
| 25 | 5,41040 € | 135,26 € |
| 50 | 5,11360 € | 255,68 € |
| 100 | 4,83180 € | 483,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,56480 € | 912,96 € |
| 400 | 4,31198 € | 1.724,79 € |
| 600 | 4,17038 € | 2.502,23 € |
| 1.000 | 3,99843 € | 3.998,43 € |
| 1.400 | 3,88896 € | 5.444,54 € |
| 2.000 | 3,77615 € | 7.552,30 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,20170 € |




