Parametric Equivalent

TSM4YL102KB25 | |
|---|---|
DigiKey Part Number | 716-TSM4YL102KB25-ND |
Manufacturer | |
Manufacturer Product Number | TSM4YL102KB25 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,70300 € | 77,03 € |
| 25 | 7,15040 € | 178,76 € |
| 50 | 6,75740 € | 337,87 € |
| 100 | 6,38460 € | 638,46 € |
| 250 | 5,92176 € | 1.480,44 € |
| 500 | 5,59322 € | 2.796,61 € |
| 1.000 | 5,28246 € | 5.282,46 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 10,84590 € |


