
CH0402-330RGFTA | |
|---|---|
DigiKey Part Number | 716-1238-2-ND - Tape & Reel (TR) 716-1238-1-ND - Cut Tape (CT) 716-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-330RGFTA |
Description | CH 0402 330U 2% F TR E2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,48000 € | 87,00 € |
| 50 | 3,30160 € | 165,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,14010 € | 314,01 € |
| 200 | 2,99520 € | 599,04 € |
| 300 | 2,91770 € | 875,31 € |
| 500 | 2,82746 € | 1.413,73 € |
| 700 | 2,77230 € | 1.940,61 € |
| 1.000 | 2,71737 € | 2.717,37 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,28840 € |


