Ultraviolet (UV) Emitter 367nm 3.5V 60mA 135° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMU1610-365-135

DigiKey Part Number
VLMU1610-365-135TR-ND - Tape & Reel (TR)
VLMU1610-365-135CT-ND - Cut Tape (CT)
VLMU1610-365-135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMU1610-365-135
Description
LED UV 367NM 60MA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 367nm 3.5V 60mA 135° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMU1610-365-135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
367nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
135°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,67300 €16,73 €
1001,29210 €129,21 €
5001,12440 €562,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,04176 €1.562,64 €
3.0000,99980 €2.999,40 €
4.5000,97831 €4.402,40 €
7.5000,95408 €7.155,60 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,71440 €