Parametric Equivalent
Similar
Similar

VLMP31G2J1-GS08 | |
|---|---|
DigiKey Part Number | VLMP31G2J1-GS08TR-ND - Tape & Reel (TR) VLMP31G2J1-GS08CT-ND - Cut Tape (CT) VLMP31G2J1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP31G2J1-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,20890 € | 20,89 € |
| 500 | 0,17176 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15325 € | 229,88 € |
| 3.000 | 0,14380 € | 431,40 € |
| 4.500 | 0,13895 € | 625,27 € |
| 7.500 | 0,13347 € | 1.001,03 € |
| 10.500 | 0,13020 € | 1.367,10 € |
| 15.000 | 0,12702 € | 1.905,30 € |
| 37.500 | 0,11999 € | 4.499,62 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |



