
67-21SUGC/S400-A4/TR8 | |
|---|---|
DigiKey Part Number | 1080-67-21SUGC/S400-A4/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21SUGC/S400-A4/TR8 |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.10mm L x 2.70mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25494 € | 1.529,64 € |
| Unit Price without VAT: | 0,25494 € |
|---|---|
| Unit Price with VAT: | 0,29828 € |

