Optical Sensor Ambient 550nm I2C 8-WFQFN Exposed Pad, Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCNL40303X01-GS18

DigiKey Part Number
VCNL40303X01-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCNL40303X01-GS18
Description
SENSOR OPT 550NM AMBIENT 8 QFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 8-WFQFN Exposed Pad, Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL40303X01-GS18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-WFQFN Exposed Pad, Module
Supplier Device Package
8-QFN (4x2.36)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13.0001,10158 €14.320,54 €
Manufacturers Standard Package
Unit Price without VAT:1,10158 €
Unit Price with VAT:1,28885 €