
VCNL40302X01-GS18 | |
|---|---|
DigiKey Part Number | VCNL40302X01-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCNL40302X01-GS18 |
Description | SENSOR OPT 550NM AMBIENT 8 QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL40302X01-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Supplier Device Package | 8-QFN (4x2.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 1,10158 € | 14.320,54 € |
| Unit Price without VAT: | 1,10158 € |
|---|---|
| Unit Price with VAT: | 1,28885 € |


