Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF4003-M3/54 | |
|---|---|
DigiKey Part Number | UF4003-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF4003-M3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4003-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | UF4003-E3/53-ND | 0,22748 € | Parametric Equivalent |
| UF4003-E3/54 | Vishay General Semiconductor - Diodes Division | 7.368 | UF4003-E3/54GICT-ND | 0,68000 € | Parametric Equivalent |
| UF4003-E3/73 | Vishay General Semiconductor - Diodes Division | 2.689 | UF4003-E3/73GICT-ND | 0,85000 € | Parametric Equivalent |
| UF4003 | onsemi | 13.962 | UF4003CT-ND | 0,54000 € | Upgrade |
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | 3,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,16897 € | 1.858,67 € |
| Unit Price without VAT: | 0,16897 € |
|---|---|
| Unit Price with VAT: | 0,19769 € |








