
UF4003-E3/54 | |
|---|---|
DigiKey Part Number | UF4003-E3/54GITR-ND - Tape & Reel (TR) UF4003-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4003-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | 3,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,27100 € | 27,10 € |
| 500 | 0,20636 € | 103,18 € |
| 1.000 | 0,18550 € | 185,50 € |
| 2.000 | 0,16794 € | 335,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,14717 € | 809,43 € |
| 11.000 | 0,13569 € | 1.492,59 € |
| 16.500 | 0,12984 € | 2.142,36 € |
| 27.500 | 0,12326 € | 3.389,65 € |
| 38.500 | 0,11937 € | 4.595,74 € |
| 55.000 | 0,11559 € | 6.357,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

