Similar
Similar
Similar

TZX36C-TR | |
|---|---|
DigiKey Part Number | TZX36C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZX36C-TR |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06367 € | 1.910,10 € |
| 60.000 | 0,05920 € | 3.552,00 € |
| 90.000 | 0,05723 € | 5.150,70 € |
| Unit Price without VAT: | 0,06367 € |
|---|---|
| Unit Price with VAT: | 0,07449 € |




