1N5258B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04873 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68.952
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.500
Unit Price: 0,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37697 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,48545 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,48885 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,87269 €
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5258B TR PBFREE

DigiKey Part Number
1514-1N5258BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5258B TR PBFREE
Description
DIODE ZENER 36V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,02668 €800,40 €
Unit Price without VAT:0,02668 €
Unit Price with VAT:0,03122 €