TZQ5226B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,69368 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,69368 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.268
Unit Price: 0,16000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.698
Unit Price: 0,22000 €
Datasheet
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5226B-GS08

DigiKey Part Number
TZQ5226B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5226B-GS08
Description
DIODE ZENER 3.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,06343 €792,88 €
25.0000,05831 €1.457,75 €
37.5000,05570 €2.088,75 €
62.5000,05277 €3.298,12 €
87.5000,05103 €4.465,12 €
125.0000,05035 €6.293,75 €
Manufacturers Standard Package
Unit Price without VAT:0,06343 €
Unit Price with VAT:0,07421 €