Zener Diode 3.3 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B3V3,115

DigiKey Part Number
1727-6222-2-ND - Tape & Reel (TR)
1727-6222-1-ND - Cut Tape (CT)
1727-6222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B3V3,115
Description
DIODE ZENER 3.3V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
1000,06790 €6,79 €
5000,04946 €24,73 €
1.0000,04349 €43,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03699 €92,48 €
5.0000,03296 €164,80 €
7.5000,03090 €231,75 €
12.5000,02858 €357,25 €
17.5000,02721 €476,18 €
25.0000,02587 €646,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €