
TA6F18CAHM3/H | |
|---|---|
DigiKey Part Number | 112-TA6F18CAHM3/HTR-ND - Tape & Reel (TR) 112-TA6F18CAHM3/HCT-ND - Cut Tape (CT) 112-TA6F18CAHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F18CAHM3/H |
Description | DIODE, TVS, BIDIR, 600W, 18V, AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31110 € | 31,11 € |
| 500 | 0,23804 € | 119,02 € |
| 1.000 | 0,21451 € | 214,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17922 € | 627,27 € |
| 7.000 | 0,16484 € | 1.153,88 € |
| 10.500 | 0,15751 € | 1.653,86 € |
| 17.500 | 0,14927 € | 2.612,23 € |
| 24.500 | 0,14440 € | 3.537,80 € |
| 35.000 | 0,13966 € | 4.888,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |




