
SRF7038A-700Y | |
|---|---|
DigiKey Part Number | 118-SRF7038A-700YTR-ND - Tape & Reel (TR) 118-SRF7038A-700YCT-ND - Cut Tape (CT) 118-SRF7038A-700YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF7038A-700Y |
Description | CMC 70 OHM 15A SHD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount 15A DCR 5mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Filter Type Power Line | Height (Max) 0.150" (3.80mm) |
Current Rating (Max) 15A | Package / Case 4-SMD |
DC Resistance (DCR) (Max) 5mOhm | Base Product Number |
Voltage Rating - DC 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,25100 € | 12,51 € |
| 50 | 1,01700 € | 50,85 € |
| 100 | 0,94450 € | 94,45 € |
| 500 | 0,82198 € | 410,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76506 € | 1.147,59 € |
| 3.000 | 0,73718 € | 2.211,54 € |
| 4.500 | 0,72322 € | 3.254,49 € |
| 7.500 | 0,70774 € | 5.308,05 € |
| 10.500 | 0,69868 € | 7.336,14 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |






