Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4741HE3_A/H | |
|---|---|
DigiKey Part Number | SML4741HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4741HE3_A/H |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16677 € | 300,19 € |
| 3.600 | 0,15203 € | 547,31 € |
| 5.400 | 0,14452 € | 780,41 € |
| 9.000 | 0,13608 € | 1.224,72 € |
| 12.600 | 0,13108 € | 1.651,61 € |
| 18.000 | 0,12623 € | 2.272,14 € |
| 45.000 | 0,11941 € | 5.373,45 € |
| Unit Price without VAT: | 0,16677 € |
|---|---|
| Unit Price with VAT: | 0,19512 € |

