Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SML4741-E3/5A | |
|---|---|
DigiKey Part Number | SML4741-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4741-E3/5A |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13749 € | 1.031,17 € |
| 15.000 | 0,12726 € | 1.908,90 € |
| 22.500 | 0,12205 € | 2.746,12 € |
| 37.500 | 0,11790 € | 4.421,25 € |
| Unit Price without VAT: | 0,13749 € |
|---|---|
| Unit Price with VAT: | 0,16086 € |





