SMCJ70CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 87
Unit Price: 0,44000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26592 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26503 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32324 €
Datasheet

Direct


Diodes Incorporated
In Stock: 39.413
Unit Price: 1,04000 €

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 52.422
Unit Price: 0,46000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,40279 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.000
Unit Price: 0,39000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.427
Unit Price: 1,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 1,98000 €
Datasheet

Similar


Bourns Inc.
In Stock: 22.046
Unit Price: 0,27000 €
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ70CAHE3/9AT

DigiKey Part Number
SMCJ70CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CAHE3/9AT
Description
TVS DIODE 70VWM 113VC DO214AB
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ70CAHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types