SMCJ70CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20406 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.793
Unit Price: 0,90000 €
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ70CAHE3_A/I

DigiKey Part Number
SMCJ70CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CAHE3_A/I
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ70CAHE3_A/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,32324 €1.131,34 €
7.0000,30065 €2.104,55 €
10.5000,29196 €3.065,58 €
Manufacturers Standard Package
Unit Price without VAT:0,32324 €
Unit Price with VAT:0,37819 €