SMBJ30C-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.433
Unit Price: 0,34000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33506 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31965 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.802
Unit Price: 0,52000 €
Datasheet

Similar


Semtech Corporation
In Stock: 6.457
Unit Price: 0,80000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 77.811
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.216
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 69.669
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.642
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.726
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.530
Unit Price: 0,67000 €
Datasheet
53.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30C-E3/5B

DigiKey Part Number
SMBJ30C-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30C-E3/5B
Description
TVS DIODE 30VWM 53.5VC DO214AA
Customer Reference
Detailed Description
53.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types