SMAZ5943B-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 9.015
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06923 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,58000 €
Datasheet
Image for SMAZ5943B-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5943B-E3/5A

DigiKey Part Number
SMAZ5943B-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5943B-E3/5A
Description
DIODE ZENER 56V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,08272 €620,40 €
15.0000,07589 €1.138,35 €
22.5000,07241 €1.629,23 €
37.5000,06850 €2.568,75 €
52.5000,06619 €3.474,97 €
75.0000,06411 €4.808,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08272 €
Unit Price with VAT:0,09678 €