



3SMAJ5943B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5943B-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5943B-TP |
Description | DIODE ZENER 56V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5943B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06923 € | 519,23 € |
| 15.000 | 0,06332 € | 949,80 € |
| 22.500 | 0,06030 € | 1.356,75 € |
| 37.500 | 0,05692 € | 2.134,50 € |
| 52.500 | 0,05491 € | 2.882,78 € |
| 75.000 | 0,05296 € | 3.972,00 € |
| Unit Price without VAT: | 0,06923 € |
|---|---|
| Unit Price with VAT: | 0,08100 € |





