
SM6T22A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T22A-E3/52GITR-ND - Tape & Reel (TR) SM6T22A-E3/52GICT-ND - Cut Tape (CT) SM6T22A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T22A-E3/52 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB22A | Littelfuse Inc. | 1.539 | P6SMB22ALFCT-ND | 0,47000 € | Direct |
| P6SMBJ18A | Diotec Semiconductor | 3.387 | 4878-P6SMBJ18ACT-ND | 0,33000 € | Similar |
| PTVS20VP1UP,115 | Nexperia USA Inc. | 4.890 | 1727-4432-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24060 € | 24,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,15093 € | 113,20 € |
| 1.500 | 0,13563 € | 203,44 € |
| 2.250 | 0,12782 € | 287,59 € |
| 3.750 | 0,11905 € | 446,44 € |
| 5.250 | 0,11385 € | 597,71 € |
| 7.500 | 0,10879 € | 815,92 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

