


PTVS20VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4432-2-ND - Tape & Reel (TR) 1727-4432-1-ND - Cut Tape (CT) 1727-4432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VP1UP,115 |
Description | TVS DIODE 20VWM 32.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23810 € | 23,81 € |
| 500 | 0,18038 € | 90,19 € |
| 1.000 | 0,16175 € | 161,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13807 € | 414,21 € |
| 6.000 | 0,12613 € | 756,78 € |
| 9.000 | 0,12005 € | 1.080,45 € |
| 15.000 | 0,11321 € | 1.698,15 € |
| 21.000 | 0,10917 € | 2.292,57 € |
| 30.000 | 0,10523 € | 3.156,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

