SM15T33A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.517
Unit Price: 0,88000 €
Datasheet

Direct


STMicroelectronics
In Stock: 539
Unit Price: 0,86000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.480
Unit Price: 0,92000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.395
Unit Price: 0,29000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12658 €
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 0,55000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.806
Unit Price: 0,75000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.317
Unit Price: 0,27000 €
Datasheet
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T33A-E3/9AT

DigiKey Part Number
SM15T33A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T33A-E3/9AT
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,19925 €697,38 €
7.0000,18380 €1.286,60 €
10.5000,17593 €1.847,27 €
17.5000,16709 €2.924,07 €
24.5000,16459 €4.032,45 €
Manufacturers Standard Package
Unit Price without VAT:0,19925 €
Unit Price with VAT:0,23312 €