
1.5SMC33A | |
|---|---|
DigiKey Part Number | 1801-1.5SMC33ATR-ND - Tape & Reel (TR) 1801-1.5SMC33ACT-ND - Cut Tape (CT) 1801-1.5SMC33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 34A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37730 € | 37,73 € |
| 500 | 0,29158 € | 145,79 € |
| 1.000 | 0,26397 € | 263,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19786 € | 593,58 € |
| 6.000 | 0,18214 € | 1.092,84 € |
| 9.000 | 0,17412 € | 1.567,08 € |
| 15.000 | 0,16512 € | 2.476,80 € |
| 21.000 | 0,15979 € | 3.355,59 € |
| 30.000 | 0,15953 € | 4.785,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

