SM15T10CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.700
Unit Price: 1,04000 €
Datasheet

Direct


STMicroelectronics
In Stock: 3.594
Unit Price: 1,25000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.295
Unit Price: 1,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.234
Unit Price: 0,32000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.265
Unit Price: 0,55000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12960 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16416 €
Datasheet

Similar


Bourns Inc.
In Stock: 4.195
Unit Price: 0,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16955 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20406 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 85
Unit Price: 1,30000 €
Datasheet
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T10CAHE3/57T

DigiKey Part Number
SM15T10CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T10CAHE3/57T
Description
TVS DIODE 8.55VWM 14.5V DO214AB
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types